This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

H6501NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
H6501NLT
JLCPCB Part #
C2662471
Package
Plugin
Description
0℃~+70℃ 2 200mΩ 30uH@60MHz 500V 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8738
200+ $0.3392
750+ $0.3279
1500+ $0.3215

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons