This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

H6030NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
H6030NL
JLCPCB Part #
C19534130
Package
-
Description
0℃~+70℃ 15uH@120MHz 2 200mΩ 500V - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5221
160+ $1.4054
480+ $1.3588
960+ $1.3363

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons