
* Images are for reference only
H6033NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H6033NL
- JLCPCB Part #
- C19456459
- Package
- -
- Description
- 0℃~+70℃ 100uH@28MHz 2 400mΩ 500V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 85
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5234
170+
$1.4058
510+
$1.3593
1020+
$1.3368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?