This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE-67540NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-67540NLT
JLCPCB Part #
C2662216
Package
Plugin
Description
-40℃~+85℃ 100uH@100kHz 4 600mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0990
250+ $0.8122
500+ $0.7847
1000+ $0.7702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons