
* Images are for reference only
PM2201.102NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2201.102NLT
- JLCPCB Part #
- C2638803
- Package
- SMD,4.1x4.1mm
- Description
- 13.3mΩ 1uH 9.6A 9.6A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8357
200+
$0.3237
500+
$0.3124
1000+
$0.3076