
* Images are for reference only
ABPY00201209600Y00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- ABPY00201209600Y00
- JLCPCB Part #
- C6458577
- Package
- 0805
- Description
- 1 30mΩ 60Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
200+
$0.0208
500+
$0.0202
1000+
$0.0199
Related Products
Welcome back, may I help you?