
* Images are for reference only
PF0553.222NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0553.222NLT
- JLCPCB Part #
- C6251498
- Package
- -
- Description
- 13A 25A 2uH 3.7mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1857
200+
$1.2724
400+
$1.2288
800+
$1.2078
Welcome back, may I help you?