
* Images are for reference only
PE-65778NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-65778NL
- JLCPCB Part #
- C7326844
- Package
- Plugin,12.7x8.9mm
- Description
- -40℃~+85℃ 1.2mH 1CT:1CT Plugin,12.7x8.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5901
180+
$3.4277
480+
$3.3133
1020+
$3.2570
Related Products
Welcome back, may I help you?