
* Images are for reference only
W3127
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3127
- JLCPCB Part #
- C6604743
- Package
- Plugin
- Description
- -40℃~+85℃ 2.9dBi 2MHz 35.35mm 434MHz 50Ω 7mm Spring antenna Plugin Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.2347
10+
$1.9056
30+
$1.6985
100+
$1.4882
500+
$1.3919
1000+
$1.3518
Related Products
Welcome back, may I help you?