
* Images are for reference only
PC375-1C-24S1-X
Extended
- Manufacturer
- Picker Components
- MFR.Part #
- PC375-1C-24S1-X
- JLCPCB Part #
- C7325122
- Package
- Plugin
- Description
- -40℃~+85℃ 110V@DC、380V@AC 15ms 16A 24V 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0991
200+
$2.0342
500+
$1.9668
1000+
$1.9331
Related Products
Welcome back, may I help you?