This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC375-1C-5S1-X

Extended
Manufacturer
Picker Components
MFR.Part #
PC375-1C-5S1-X
JLCPCB Part #
C6142053
Package
Plugin
Description
-40℃~+85℃ 110V@DC、380V@AC 15ms 16A 5V 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0796
200+ $1.6280
500+ $1.5734
1000+ $1.5461

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons