
* Images are for reference only
41.61.9.024.0010
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 41.61.9.024.0010
- JLCPCB Part #
- C5508289
- Package
- Plugin
- Description
- -40℃~+85℃ 16A 24V 400V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8283
200+
$5.5188
500+
$5.3330
1000+
$5.2426
Welcome back, may I help you?