
* Images are for reference only
TX2SS-LT-24V-TH
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TX2SS-LT-24V-TH
- JLCPCB Part #
- C1560849
- Package
- SMD,7.4x15mm
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 4ms 4ms Dual Coil Silver + Gold Plated SMD,7.4x15mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0999
200+
$1.5868
500+
$1.5321
1000+
$1.5047
Welcome back, may I help you?