
* Images are for reference only
PX684K2C2203
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX684K2C2203
- JLCPCB Part #
- C5116068
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 310V、350V、380V 680nF CQC、UL、ENEC X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.1722
50+
$0.1371
200+
$0.1136
400+
$0.0949
2400+
$0.0867
5000+
$0.0816
Related Products
Welcome back, may I help you?