
* Images are for reference only
PDPMAA2212-470MP
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDPMAA2212-470MP
- JLCPCB Part #
- C5273809
- Package
- Plugin,P=14.5mm
- Description
- 11A 16.5A 26mΩ 47uH ±20% 插件,P=14.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$2.5241
10+
$2.1359
30+
$1.8927
90+
$1.6446
540+
$1.5319
990+
$1.4835
Related Products
Welcome back, may I help you?