
* Images are for reference only
PDMTAT3321-680MLG
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMTAT3321-680MLG
- JLCPCB Part #
- C53190546
- Package
- Plugin,D=13mm
- Description
- 15A 15mΩ 68uH ±20% 插件,D=13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.5526
10+
$1.5172
52+
$1.4948
104+
$1.4707
Welcome back, may I help you?