
* Images are for reference only
PDMTAT3321-102MLG
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMTAT3321-102MLG
- JLCPCB Part #
- C53190548
- Package
- Plugin,D=13mm
- Description
- 1mH 5A 80mΩ ±20% 插件,D=13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 749
In-stock Item Pricing
Qty Unit Price
1+
$2.9317
10+
$2.4966
50+
$2.2253
100+
$1.9459
500+
$1.8191
1000+
$1.7645
Welcome back, may I help you?