
* Images are for reference only
PM127-2-04-S-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM127-2-04-S-4.3
- JLCPCB Part #
- C3975130
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x4P 4.3mm 8P Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9062
Minimum: 1
Full Reel: 112
$0.01
Add To List
Available Order Qty: 8246
In-stock Item Pricing
Qty Unit Price
1+
$0.1546
70+
$0.1237
224+
$0.1058
672+
$0.0943
3472+
$0.0851
6944+
$0.0804
Related Products
Welcome back, may I help you?