![](https://assets.lcsc.com/images/lcsc/900x900/20230206_HCTL-HC-TYPE-C-24P-MM0-8-5A-01_C5345933_front.jpg)
* Images are for reference only
HC-TYPE-C-24P-MM0.8-5A-01
- Manufacturer
- HCTL
- MFR.Part #
- HC-TYPE-C-24P-MM0.8-5A-01
- JLCPCB Part #
- C5345933
- Package
- SMD
- Description
- 5A USB 3.1 1 260℃ Surface Mount,Right Angle 24P Female -30℃~+80℃ Gold High Conductivity Copper Type-C SMD USB Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Assembly difficulty
- High
HC-TYPE-C-24P-MM0.8-5A-01 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HC-TYPE-C-24P-MM0.8-5A-01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
HC-TYPE-C-24P-MM0.8-5A-01 symbol, PCB footprint from the free EasyEDA PCB design tool.
HC-TYPE-C-24P-MM0.8-5A-01 datasheets or manufacturer documentation.
Datasheet: HC-TYPE-C-24P-MM0.8-5A-01 Datasheet (PDF)
Minimum: 1
Full Reel: 900
Total: $0
Available Order Qty: 1720
In-stock Item Pricing