
* Images are for reference only
PM200-1-13-W-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-13-W-4.3
- JLCPCB Part #
- C2906062
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 13P 1x13P 2mm 4.3mm Brass Right Angle Side Square Hole 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.2918
230+
$0.2292
690+
$0.2024
2300+
$0.1688
11500+
$0.1539
23000+
$0.1449
Related Products
Welcome back, may I help you?