
* Images are for reference only
PJ54M30SQ
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ54M30SQ
- JLCPCB Part #
- C20618186
- Package
- SOT-89
- Description
- -40℃~+85℃@(Ta) 1 110uVrms 2.1uA 350mA 350mV@(100mA) 3V 45V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.1329
50+
$0.1051
150+
$0.0912
1000+
$0.0807
2000+
$0.0724
5000+
$0.0682
Related Products
Welcome back, may I help you?