This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJM20H18NTF

Extended
Manufacturer
PJSEMI
MFR.Part #
PJM20H18NTF
JLCPCB Part #
C2887934
Package
TO-220F-3
Description
-55℃~+150℃ 1.14nF 180mΩ@10V 18A 200V 24nC@10V 25pF 4V 55W TO-220F-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0002

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons