
* Images are for reference only
PIC18F26Q71-E/STX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F26Q71-E/STX
- JLCPCB Part #
- C5828488
- Package
- VQFN-28(4x4)
- Description
- -40℃~+125℃ 1.8V~5.5V 12bit 256Byte 26 4KB 64KB 64MHz 8 Bit 8bit、10bit Built-in+External FLASH PIC VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.2785
10+
$2.2188
30+
$2.1785
91+
$2.1397
Welcome back, may I help you?