
* Images are for reference only
SST25PF040CT-40V/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25PF040CT-40V/MF
- JLCPCB Part #
- C629139
- Package
- DFN-8-EP(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 2.3V~3.6V 20 Years 40MHz 4Mbit 4ms 5uA 80ms@(64KB) SPI DFN-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1801
10+
$0.9794
30+
$0.8686
100+
$0.7434
500+
$0.6872
1000+
$0.6615
Related Products
Welcome back, may I help you?