
* Images are for reference only
1N5811
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5811
- JLCPCB Part #
- C2764435
- Package
- Plugin
- Description
- -65℃~+175℃ 150V 30ns 5uA@100V 6A 875mV@4A 插件 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6365
10+
$5.7262
30+
$5.1717
100+
$4.7069
500+
$4.6476
Welcome back, may I help you?