This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F25Q71-I/STX

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F25Q71-I/STX
JLCPCB Part #
C20297141
Package
VQFN-28(4x4)
Description
-40℃~+85℃ 1.8V~5.5V 26 2KB 32KB 64MHz 8 Bit Built-in+External FLASH PIC VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6364
182+ $1.4514
455+ $1.4031
1001+ $1.3790
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons