
* Images are for reference only
PESD1LVDS,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD1LVDS,115
- JLCPCB Part #
- C179410
- Package
- UDFN-10(1x2.5)
- Description
- -40℃~+125℃ 0.6pF 1uA 2 5.5V 9V ESD IEC 61000-4-2 Unidirectional UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2743
10+
$1.1003
30+
$1.0133
100+
$0.9263
500+
$0.8732
1000+
$0.8474
Related Products
Welcome back, may I help you?