
* Images are for reference only
PH1225AL,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PH1225AL,115
- JLCPCB Part #
- C552607
- Package
- SOT-669
- Description
- 1 N-channel 1.2mΩ@10V 100A 2.15V 25V SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1559
10+
$0.1233
30+
$0.1093
100+
$0.0919
500+
$0.0842
1500+
$0.0795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products