
* Images are for reference only
PMEG4010ETP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG4010ETP-QX
- JLCPCB Part #
- C7327558
- Package
- SOD-128
- Description
- 1 Independent 1A 40V 490mV@1A 50A 50uA@40V SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2377
200+
$0.0949
500+
$0.0917
1000+
$0.0901
Related Products