
* Images are for reference only
PDMTAT044125-4R7MWU
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMTAT044125-4R7MWU
- JLCPCB Part #
- C3011524
- Package
- Plugin,D=14.5mm
- Description
- 0.8mm 10A 4.7uH 7.5mΩ Toroidal Inductor ±20% 插件,D=14.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 635
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 635
In-stock Item Pricing
Qty Unit Price
1+
$0.2425
50+
$0.1937
300+
$0.1688
600+
$0.1428
2400+
$0.1312
5100+
$0.1241
Related Products
Welcome back, may I help you?