
* Images are for reference only
PCA9955BTWJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9955BTWJ
- JLCPCB Part #
- C2678563
- Package
- HTSSOP-28-EP
- Description
- -40℃~+105℃ 16 31.25kHz~1MHz 3V~5.5V 4% 57mA DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection PWM、I2C HTSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$3.1801
10+
$2.7226
30+
$2.4503
100+
$2.1748
500+
$2.0476
1000+
$1.9896
Related Products
Welcome back, may I help you?