
* Images are for reference only
MKL82Z128VMC7
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL82Z128VMC7
- JLCPCB Part #
- C1344872
- Package
- MAPBGA-121
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 16bit 32 Bit 6bit、12bit 72MHz 85 96KB ARM Cortex-M0+ Built-in FLASH MAPBGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6538
348+
$2.9632
696+
$2.8585
1044+
$2.8069
Related Products
Welcome back, may I help you?