Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC8321CVRAFDCA557
MPC8321CVRAFDCA557
Extended
* Images are for reference only
MPC8321CVRAFDCA557
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MPC8321CVRAFDCA557
JLCPCB Part #
C6595931
Package
PBGA-516(27x27)
Description
-40℃~+105℃ 32 Bit 333MHz 950mV~1.05V、3V~3.6V Built-in+External External Freescale Series PBGA-516(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePBGA-516(27x27)
Operating Temperature-40℃~+105℃
CPU Maximum Speed333MHz
Program Memory TypeExternal
Voltage - Supply950mV~1.05V、3V~3.6V
Core Size32 Bit
CPU CoreFreescale Series
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC8321CVRAFDCA557
MPC8321CVRAFDCA557

* Images are for reference only

MPC8321CVRAFDCA557

Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC8321CVRAFDCA557
JLCPCB Part #
C6595931
Package
PBGA-516(27x27)
Description
-40℃~+105℃ 32 Bit 333MHz 950mV~1.05V、3V~3.6V Built-in+External External Freescale Series PBGA-516(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC8321CVRAFDCA557

* Images are for reference only

MPC8321CVRAFDCA557
Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC8321CVRAFDCA557
JLCPCB Part #
C6595931
Package
PBGA-516(27x27)
Description
-40℃~+105℃ 32 Bit 333MHz 950mV~1.05V、3V~3.6V Built-in+External External Freescale Series PBGA-516(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC8321CVRAFDCA557 Specifications

MPC8321CVRAFDCA557 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackagePBGA-516(27x27)
Operating Temperature-40℃~+105℃
CPU Maximum Speed333MHz
Program Memory TypeExternal
Voltage - Supply950mV~1.05V、3V~3.6V
Core Size32 Bit
CPU CoreFreescale Series
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC8321CVRAFDCA557. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC8321CVRAFDCA557 Documents

MPC8321CVRAFDCA557 datasheets or manufacturer documentation.

Datasheet: MPC8321CVRAFDCA557 Datasheet (PDF)

MPC8321CVRAFDCA557 Schematic Symbol & PCB Footprint

The MPC8321CVRAFDCA557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.