
* Images are for reference only
TQ2SA-1.5V-X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TQ2SA-1.5V-X
- JLCPCB Part #
- C7365108
- Package
- -
- Description
- -40℃~+85℃ 1.5V 125V@AC、220V@DC 2 Form C: 2C (DPDT-CO) 2A 4ms 4ms AgNi + Gold plated - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8520
200+
$2.7338
500+
$2.6437
1000+
$2.5971
Welcome back, may I help you?