
* Images are for reference only
LV59025M-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV59025M-TLM-H
- JLCPCB Part #
- C17432569
- Package
- MFP-8
- Description
- -30℃~+85℃@(Ta) 1 110uA 150uVrms 1A 1V@(1A) 2.5V 65dB@(1kHz) 6V Fixed Positive MFP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 807
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0447
200+
$0.4166
500+
$0.4037
807+
$0.3956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?