This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LV59033M-TLM-H

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LV59033M-TLM-H
JLCPCB Part #
C6291226
Package
MFP-8
Description
-30℃~+85℃@(Ta) 1 150uVrms 160uA 1A 1V@(1A) 3.3V 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive MFP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0392
200+ $0.4144
500+ $0.4016
1000+ $0.3935

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons