This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LE24L042CS-LV-TFM-E

Extended
Manufacturer
PANASONIC
MFR.Part #
LE24L042CS-LV-TFM-E
JLCPCB Part #
C17446440
Package
WLP-4(0.8x1.1)
Description
-40℃~+85℃ 1.7V~3.6V 100,000 cycles 10ms 20 Years 400kHz 4Kbit I2C Noise suppression function、Built-in power-on reset (POR) WLP-4(0.8x1.1) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 606

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4112
200+ $0.5635
606+ $0.5442
1212+ $0.5361

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons