
* Images are for reference only
LC87F76C8AU-QFP-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LC87F76C8AU-QFP-E
- JLCPCB Part #
- C17336748
- Package
- QFP-80(14x14)
- Description
- -20℃~+85℃ 128KB 12MHz 2.2V~5.5V 32 4KB 8 Bit Built-in FLASH QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6613
210+
$4.6539
490+
$4.4974
980+
$4.4216
Welcome back, may I help you?