
* Images are for reference only
L79M05TL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- L79M05TL-E
- JLCPCB Part #
- C17300479
- Package
- TO-251-3
- Description
- -30℃~+80℃@(Ta) 1 1.1V@(350mA) 125uV 1mA 500mA 50dB@(120Hz) 5V 7.5V Fixed Negative Over Current Protection TO-251-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0450
200+
$0.8158
500+
$0.7885
1000+
$0.7757
Welcome back, may I help you?