
* Images are for reference only
UPC2905BHB-AY
Extended
- Manufacturer
- NEC
- MFR.Part #
- UPC2905BHB-AY
- JLCPCB Part #
- C6902987
- Package
- TO-251-3
- Description
- -40℃~+85℃ 1 12V 5V Fixed Over Current Protection Positive TO-251-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7777
200+
$0.7098
500+
$0.6856
1000+
$0.6743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?