
* Images are for reference only
JQ1-9V-F
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- JQ1-9V-F
- JLCPCB Part #
- C6281464
- Package
- Plugin
- Description
- -40℃~+70℃ 10ms 110V@DC、250V@AC 20ms 5A 9V AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3761
200+
$2.5440
500+
$2.4589
1000+
$2.4172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?