
* Images are for reference only
EZP-V1A305LTT
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZP-V1A305LTT
- JLCPCB Part #
- C20028797
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 3uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7173
300+
$2.2815
600+
$2.2056
900+
$2.1685
Welcome back, may I help you?