
* Images are for reference only
EXC24CS900U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC24CS900U
- JLCPCB Part #
- C236276
- Package
- SMD,1.25x1x0.5mm
- Description
- -40℃~+85℃ 100mA 2 3Ω 5V 90Ω@100MHz SMD,1.25x1x0.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4979
10+
$0.4000
30+
$0.3582
100+
$0.3068
500+
$0.2827
1000+
$0.2699
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?