
* Images are for reference only
EET-HD2G561LJ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HD2G561LJ
- JLCPCB Part #
- C6033096
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+105℃ 1.9A@120Hz 10mm 3000hrs@105℃ 35mm 37mm 400V 560uF ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1068
200+
$9.2208
500+
$8.9126
1000+
$8.7593
Welcome back, may I help you?