
* Images are for reference only
EXC-24CS350U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC-24CS350U
- JLCPCB Part #
- C5737612
- Package
- 0503
- Description
- -40℃~+85℃ 100mA 2 2Ω 0503 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1853
1000+
$0.0739
2500+
$0.0715
5000+
$0.0703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?