
* Images are for reference only
EXBS8V121J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXBS8V121J
- JLCPCB Part #
- C278698
- Package
- SMD-8P,5.1x2.2mm
- Description
- 100mW 120Ω 4 8 ±200ppm/℃ ±5% SMD-8P,5.1x2.2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1648
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1640
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
50+
$0.1368
150+
$0.1198
500+
$0.0987
2500+
$0.0892
5000+
$0.0835
Welcome back, may I help you?