
* Images are for reference only
EXB-D10C474J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-D10C474J
- JLCPCB Part #
- C5737515
- Package
- 1206
- Description
- 10 470kΩ 50mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4775
200+
$0.1906
500+
$0.1842
1000+
$0.1811
Welcome back, may I help you?