
* Images are for reference only
EXB-34V560JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-34V560JV
- JLCPCB Part #
- C5737503
- Package
- 0606
- Description
- 2 4 56Ω 62.5mW ±200ppm/℃ ±5% 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
200+
$0.0234
500+
$0.0226
1000+
$0.0221
Welcome back, may I help you?