
* Images are for reference only
EXB-18V394JX
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-18V394JX
- JLCPCB Part #
- C1732015
- Package
- SMD-8P,0.6x1.4mm
- Description
- 31mW 390kΩ 4 8 ±200ppm/℃ ±5% SMD-8P,0.6x1.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0637
200+
$0.0247
500+
$0.0237
1000+
$0.0234
Welcome back, may I help you?