
* Images are for reference only
EVPBL5A8F000
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPBL5A8F000
- JLCPCB Part #
- C19192580
- Package
- SMD-4P,3.4x1.9mm
- Description
- -40℃~+85℃ 0.6mm 1.9mm 15V 20mA 3.06N 3.4mm 300,000 Cycles IP67 J-Lead SPST-NO Surface Mount,Vertical SMD-4P,3.4x1.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5447
200+
$0.2186
500+
$0.2105
1000+
$0.2073
Related Products
Welcome back, may I help you?